ABB Power Control, Analogue, Digital Input, 80 A

  • RS Stock No. 123-5264
  • Mfr. Part No. DCT880-W03-0080-05+J404
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

ABB Power Controllers DCT880 Series

The DCT880 Series of Power Controllers from ABB are extremely user-friendly and feature a multilingual plain text control panel, a USB interface and advanced PC tools. It has various flexible control methods that ensure even the most demanding applications are controlled dynamically and accurately.
The DCT880 thyristor power controllers also feature integrated 3 phase current measurement that precisely calculates and monitors the load resistance in the load circuit. This highly improves system performance.

Features and Benefits

• User-friendly and flexible
• Ideal to control electro-thermal processes
• 20 A to 100 A models available
• High contrast, high-resolution control panel
• Resistive, inductive or infrared heating
• Reduces energy costs by integrated load management and multi-tap
• Phase control
• Full-wave burst control
• Half-wave control
• I-, U-, P- and I2 control
• Built-in temperature controller
• Built-in load optimiser
• Extensive I/O and communication options
• Removable memory unit for storing software and parameter configuration

Applications

DCT880 series power controller is suitable in applications for annealing, drying, melting or heating glass, plastics and metals for precise heating control.

Specifications
Attribute Value
Control Type 3 Phase
Function Heater Controller
Communication Port Type Profibus
Input Type Analogue, Digital
Maximum Current 80 A
Length 270mm
Width 215mm
Height 370mm
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 7,126.48
(exc. GST)
$ 7,839.13
(inc. GST)
units
Per unit
1 +
$7,126.48
Related Products
Ultra Cella Electronic Temperature Controller The Ultra Cella ...
Description:
Ultra Cella Electronic Temperature Controller The Ultra Cella is an electronic temperature controller that allows the basic functions for total control of a cold room It has an easy-to-use interface with LED single or double row display, depending on model. ...
Powercompact Temperature Controller The Powercompact controllers are fitted ...
Description:
Powercompact Temperature Controller The Powercompact controllers are fitted with a 3-digit LED display and eight buttons, giving you easy access to the main functions of the refrigeration unit The temperature controllers are available in standard and smaller sizes, making it ...
Carel PJ Easy Controller Dedicated refrigeration controllers designed ...
Description:
Carel PJ Easy Controller Dedicated refrigeration controllers designed specifically for chilled showcases, refrigerated units and display casesPJEZS (Stock No. 809-0997)Designed with static refrigeration units in mind and a single NTC Sensor inputPJEZC (Stock No. 809-0994 & 913-9983)Ventilated unit dedicated ...
EPC3004 PID Temperature Controller The EPC3004 programmable temperature ...
Description:
EPC3004 PID Temperature Controller The EPC3004 programmable temperature controller maximizes efficiency and repeatability and is certified for cybersecurity communication robustness The controllers combine industry leading control and measurement performance with ease of use, while remaining highly flexible. The ...