ABB Power Control, Analogue, Digital Input, 80 A

  • RS Stock No. 123-5259
  • Mfr. Part No. DCT880-W02-0080-05+J404
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

ABB Power Controllers DCT880 Series

The DCT880 Series of Power Controllers from ABB are extremely user-friendly and feature a multilingual plain text control panel, a USB interface and advanced PC tools. It has various flexible control methods that ensure even the most demanding applications are controlled dynamically and accurately.
The DCT880 thyristor power controllers also feature integrated 3 phase current measurement that precisely calculates and monitors the load resistance in the load circuit. This highly improves system performance.

Features and Benefits

• User-friendly and flexible
• Ideal to control electro-thermal processes
• 20 A to 100 A models available
• High contrast, high-resolution control panel
• Resistive, inductive or infrared heating
• Reduces energy costs by integrated load management and multi-tap
• Phase control
• Full-wave burst control
• Half-wave control
• I-, U-, P- and I2 control
• Built-in temperature controller
• Built-in load optimiser
• Extensive I/O and communication options
• Removable memory unit for storing software and parameter configuration

Applications

DCT880 series power controller is suitable in applications for annealing, drying, melting or heating glass, plastics and metals for precise heating control.

Specifications
Attribute Value
Control Type 2 Phase
Function Heater Controller
Communication Port Type Profibus
Input Type Analogue, Digital
Maximum Current 80 A
Length 270mm
Width 215mm
Height 370mm
On back order for despatch 26/11/2019, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 4,620.03
(exc. GST)
$ 5,082.03
(inc. GST)
units
Per unit
1 +
$4,620.03
Related Products
Single-channel digital indicators display measurements and monitor limit ...
Description:
Single-channel digital indicators display measurements and monitor limit values in various industrial applications. The indicators have a configurable analogue input that permits direct connection to various outputs with a standard signal. The sampling rate for the measurement input is 3 ...
The PMA Digital 280-1 indicator ensures a fast ...
Description:
The PMA Digital 280-1 indicator ensures a fast reaction time with a scan rate of 100ms cycle time. The instrument offers customer-specific linearization for all sensors (16 segments). The maximum and minimum values are always stored and may be displayed ...
For digital monitoring and control of refrigerated units ...
Description:
For digital monitoring and control of refrigerated units or display cases Panel mounting IP65 enclosure Plug-in terminals Front panel mounting system.
The SmartCella is an electronic temperature controller with ...
Description:
The SmartCella is an electronic temperature controller with LED display designed to be used to control single phase cold rooms. It is highly flexible in installation and is suited for applications requiring high load switching power.The temperature controller is designed ...