ABB Power Control, Analogue, Digital Input, 35 A

  • RS Stock No. 123-5257
  • Mfr. Part No. DCT880-W02-0035-05+J404
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

ABB Power Controllers DCT880 Series

The DCT880 Series of Power Controllers from ABB are extremely user-friendly and feature a multilingual plain text control panel, a USB interface and advanced PC tools. It has various flexible control methods that ensure even the most demanding applications are controlled dynamically and accurately.
The DCT880 thyristor power controllers also feature integrated 3 phase current measurement that precisely calculates and monitors the load resistance in the load circuit. This highly improves system performance.

Features and Benefits

• User-friendly and flexible
• Ideal to control electro-thermal processes
• 20 A to 100 A models available
• High contrast, high-resolution control panel
• Resistive, inductive or infrared heating
• Reduces energy costs by integrated load management and multi-tap
• Phase control
• Full-wave burst control
• Half-wave control
• I-, U-, P- and I2 control
• Built-in temperature controller
• Built-in load optimiser
• Extensive I/O and communication options
• Removable memory unit for storing software and parameter configuration

Applications

DCT880 series power controller is suitable in applications for annealing, drying, melting or heating glass, plastics and metals for precise heating control.

Specifications
Attribute Value
Control Type 2 Phase
Function Heater Controller
Communication Port Type Profibus
Input Type Analogue, Digital
Maximum Current 35 A
Length 270mm
Width 215mm
Height 370mm
Discontinued product
Related Products
EcoTRON T — Digital Thermostat Compact digital thermostat ...
Description:
EcoTRON T — Digital Thermostat Compact digital thermostat for simple temperature management (for heating or cooling)Three-digit LCD display with special characters for °C and °FSimple operation using three buttons Input depending on type:- Resistance thermometer- Thermocouple- Current Output 1 changeover ...
eTRON M - Electronic Microstat Jumo eTRON M ...
Description:
eTRON M - Electronic Microstat Jumo eTRON M digital electronic thermostat for simple temperature control (heating or cooling) Compact, electronic microstat for simple temperature control (for heating or cooling)Three-digit backlit LC display13 mm digit height and special characters for °C, ...
E5ED Digital Temperature Controllers E5ED series digital PID ...
Description:
E5ED Digital Temperature Controllers E5ED series digital PID temperature controllers optimise control by detecting status changes and satisfy both productivity and quality in various applications Features and Benefits 48 x 96 mm 4-digit, three-level displays PV, SV and MV displayed ...
LR 3161 - Compact Laboratory Controllers in Plastic ...
Description:
LR 3161 - Compact Laboratory Controllers in Plastic Bench Case For controlling the temperature of heating plates, heating coils, tempering baths and heating furnaces in laboratories and production Operation, parameterisation and configuration via four keys on the spray-protected front panel ...