- RS Stock No.:
- 724-9035
- Mfr. Part No.:
- 4C9744A-2MTR
- Brand:
- Switchcraft
Discontinued product
- RS Stock No.:
- 724-9035
- Mfr. Part No.:
- 4C9744A-2MTR
- Brand:
- Switchcraft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
IP68 DC Power Leads
IP66, IP67, IP68 / NEMA 250 (6P) when mated
Hollow centre pin diameter2.5mm
Locking ring provides security in critical applications
20 AWG cable 1m to free end
Handle/Boot with cable strain relief
Hollow centre pin diameter2.5mm
Locking ring provides security in critical applications
20 AWG cable 1m to free end
Handle/Boot with cable strain relief
Specifications
Attribute | Value |
---|---|
Length | 2m |
Current Rating | 5 A |