- RS Stock No.:
- 488-2812
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 488-2812
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
AUS Plug to IEC-C5
Australian plug to IEC-C5 lead as used on small switch mode power supplies for laptop computers etc.
2m length, black in colour
Complies with Australian safety standards
Fitted with a 3 pin Aust/NZ mains plug
Complies with Australian safety standards
Fitted with a 3 pin Aust/NZ mains plug
Specifications
Attribute | Value |
---|---|
Connector 1 | IEC C5 |
Connector 2 | Type I Australian Plug |
Connector 1 Gender | Female |
Connector 2 Gender | Male |
Length | 2m |
Sheath Colour | Black |