- RS Stock No.:
- 196-8585
- Mfr. Part No.:
- D104PAUSBACWE
- Brand:
- HPM
- RS Stock No.:
- 196-8585
- Mfr. Part No.:
- D104PAUSBACWE
- Brand:
- HPM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HPM D104PAUSBACWE is a USB charger powerboard with type A and C port.
USB-C 3A charging port
4- way power boards with USB
2 USB ports provides 5A max
Overload protection
Surge protection with indicator
4- way power boards with USB
2 USB ports provides 5A max
Overload protection
Surge protection with indicator
Specifications
Attribute | Value |
---|---|
Voltage Rating | 230 → 240 V ac |
Sheath Colour | White |
Related links
- HPM 900mm 6 Socket Australian Socket Extension Lead
- RS PRO Red Test Lead Extension Reel CAT II 1000 V safety category
- HPM 3m 1 Socket Australian Socket Extension Lead IP22
- HPM 5m 1 Socket Australian Socket Extension Lead IP22
- HPM LWK0130WBL LED Work Light 230-240 V, IP44
- HPM LWK0240WBL LED Work Light 230-240 V, IP44
- HPM 1m 1 Socket Australian Socket Extension Lead IP22
- HPM SIKA 1 LED 1070 lm 230-240 V ac