- RS Stock No.:
- 196-8581
- Mfr. Part No.:
- 7PBL
- Brand:
- HPM
Discontinued product
- RS Stock No.:
- 196-8581
- Mfr. Part No.:
- 7PBL
- Brand:
- HPM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HPM CD7PBL is a cord extention socket of black colour.
3 pins flat
Rated 10A
Product comes in 3 parts - Screw, the back lead and insert top
Rated 10A
Product comes in 3 parts - Screw, the back lead and insert top
Specifications
Attribute | Value |
---|---|
Plug/Socket | Socket |
Country | Australia |
Current Rating | 10A |
Number of USB Sockets | 0 |
Voltage Rating | 240 V |
Colour | Black |
Gender | Female |