- RS Stock No.:
- 170-7909
- Mfr. Part No.:
- 99.412.0000.8
- Brand:
- Wieland
Discontinued product
- RS Stock No.:
- 170-7909
- Mfr. Part No.:
- 99.412.0000.8
- Brand:
- Wieland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Wieland GST08i2 Blue Gesis Micro 2 Pole Cable Assemblies and Distibution Unit
Weiland Gesis GST08i2 blue 2 pole micro connector cable assemblies are a simple, quick and effective miniature system for building discrete lighting circuits in display cabinets and other similar furniture applications found in many commercial environments. These GST08i2 micro connectors cable assemblies are available in different lengths and feature colour coded fixtures which relate to the circuit voltage and current capacity, this enables easy and quick visual assembly. All items are plug and play and all that is needed is a single drilled hole to run the GST08i2 micro connector lines through, no specialist tooling is required.
Blue connectors
Voltage Rating 12V
Current rating 6A
2 Pole
PVC insulation
Voltage Rating 12V
Current rating 6A
2 Pole
PVC insulation
Gesis GST08i2 Series Micro Cable Assemblies
A comprehensive offering of GST08i2 series Gesis micro cable assemblies and distribution units, in a range of sizes and colours, for the creation of lighting circuits in display furniture and other commercial applications.
Specifications
Attribute | Value |
---|---|
Length | 3m |
Voltage Rating | 50 V |
Current Rating | 6 A |
Sheath Colour | White |
Cross Sectional Area | 0.75 mm² |
Series | GESIS |