- RS Stock No.:
- 780-043
- Mfr. Part No.:
- P140-BK-20-T
- Brand:
- Hartland
Discontinued product
- RS Stock No.:
- 780-043
- Mfr. Part No.:
- P140-BK-20-T
- Brand:
- Hartland
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Australian
Moulded lead sets manufactured and approved to Australian standards.
Two types are available:
Circular 3-core lead terminated in a moulded 7.5 A 3 flat pin 240 volt plug.
Flat 2-core lead terminated in a moulded 7.5 A 2 flat pin 240 volt plug.
Both leads are 2m long and have plain stripped ends.
Flat 2-core lead terminated in a moulded 7.5 A 2 flat pin 240 volt plug.
Both leads are 2m long and have plain stripped ends.
Specifications
Attribute | Value |
---|---|
Length | 2m |
Voltage Rating | 250 V |
Current Rating | 7.5 A |
Sheath Colour | Black |