Nebo 20K Power Bank 20 Ah 20V, 5 V Portable Charger

Subtotal (1 unit)*

$117.55

(exc. GST)

$129.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 443 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$117.55

*price indicative

RS Stock No.:
683-268
Mfr. Part No.:
NEB-PBK-0029-G
Brand:
Nebo
Find similar products by selecting one or more attributes.
Select all

Brand

Nebo

Product Type

Portable Charger

Battery Capacity

20Ah

Maximum Output Current

3A

Output Connectors

USB

Number of Outputs

2

Standards/Approvals

CE, RoHS

Output Voltage

20, 5V

Model Number

20K Power Bank

COO (Country of Origin):
CN

NEBO 20K POWERBANK


Never run out of power again with the NEBO 20,000mAh Power Bank – your all-in-one solution for staying charged on the go. Designed with cutting-edge technology, this sleek and powerful portable charger ensures you're always connected, no matter where life takes you.

Boasting a massive 20,000mAh capacity, this power bank has the stamina to keep you going for days. Whether you're traveling, camping, or simply navigating a busy day, you'll have the peace of mind knowing that your devices won't run out of juice.

With a USB-A port, a USB-C PD (Power Delivery) charging port, and a digital display, the NEBO Power Bank offers unparalleled versatility. Charge multiple devices simultaneously, from smartphones and tablets to laptops and more. The USB-A port provides universal compatibility, while the USB-C PD port delivers Rapid charging for compatible devices, making it perfect for today's fast-paced lifestyle.

The integrated digital display is a game-changer. You can now monitor the EXACT battery percentage and charging status in real-time, so you're never left guessing. Say goodbye to those unexpected power shortages and hello to precise control over your charging needs.

Designed with your convenience in mind, the NEBO Power Bank is compact, lightweight, and fits comfortably in your pocket or bag. Its minimalist, modern design ensures it complements your style while providing an essential charging solution.

Whether you're on a cross-country road trip, an international adventure, or simply running errands around town, the NEBO 20,000mAh Power Bank has got your back. Stay connected, stay charged, and stay in control with NEBO.

Features and Benefits


• Digital power display
• USB-A output port
• USB-C (Power Delivery) Bi-directional port

Included Accessories


• USB-C to USB-C cable
• USB-C to USB-A adapter

Battery Information


• Powered by 20,000mAh Li-ion

NEBO - UNLIMITED POSSIBILITIES


At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the world’s best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.

We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.

Warning

• Only use this device for intended purpose.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not submerge in water.

Related links