Henkel 1494940 White Fast Polymerization Acrylic, Plastic, Silicone Potting Compound

  • RS Stock No. 405-4916
  • Mfr. Part No. 1494940
  • Manufacturer Henkel
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Rubson MS3 total mastic

New technology MS polymer: 1 product for all applications.
Adhesion of a PU; elasticity of a silicone; paintwork compatibility of an acrylic.
A hybrid-polymer based, single component neutral flexible adhesive mastic.
For all types of flexible bonding, joints and cracks.
All media, even slightly damp.
Available in white.

Specifications
Attribute Value
Product Material Acrylic, Plastic, Silicone
Package Type Cartridge
Package Size 280 ml
Special Properties Fast Polymerization
Cure Time 48 h
Hardness 30 Shore A
Colour White
Maximum Operating Temperature +90°C
Minimum Operating Temperature -40°C
Operating Temperature Range -40 → +90 °C
112 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 24.57
(exc. GST)
$ 27.03
(inc. GST)
units
Per unit
1 - 5
$24.57
6 - 14
$23.95
15 +
$23.37
Related Products
Two part epoxy resin potting and encapsulating compound ...
Description:
Two part epoxy resin potting and encapsulating compound supplied in handy 250g 'duo-sachet' pack for easy mixing and pouring with no mess Fast curing, low viscosity epoxy resin for RF applications. The cured product is tough and exhibits good adhesion ...
Q-Sil 553 is 2-component, addition-cure, thermally conductive silicone ...
Description:
Q-Sil 553 is 2-component, addition-cure, thermally conductive silicone elastomer system It has been specially designed for electronic assembly potting applications. The fully cured elastomer offers good protection against shock, vibration and environmental contamination and is UL 94V0 approved. The twin ...
QSil550 is a 2-component, silicone elastomer system specially ...
Description:
QSil550 is a 2-component, silicone elastomer system specially designed for electronic potting applications Supplied in an easy to use twin pack there is no need for weighing with all the mixing contained within the package. It offers good protection against ...
QSil216 is a 2-component, optically clear silicone elastomer ...
Description:
QSil216 is a 2-component, optically clear silicone elastomer system specially designed for electronic potting applications Supplied in an easy to use twin pack there is no need for weighing with all the mixing contained within the package. It offers good ...