- RS Stock No.:
- 850-9732
- Mfr. Part No.:
- 248-7-10-103
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 850-9732
- Mfr. Part No.:
- 248-7-10-103
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Vishay 248 Series
The Vishay 248 Series are highly reliable PCB mounting potentiometers.
Excellent temperature stability
Long rotational life
High Quality
Long rotational life
High Quality
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 10kΩ |
Number of Gangs | 1 |
Number of Turns | 1 |
Power Rating | 0.5W |
Electrical Taper | Linear |
Element Material | Conductive Plastic |
Termination Style | Solder Lug |
Shaft Length | 22.2mm |
Shaft Diameter | 6.35 mm |
Actuator Type | Slotted Shaft |
Series | 248 |
Tolerance | ±20% |