MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Honeywell 50kΩ Rotary Potentiometer 1-Gang Panel Mount, 53C350K

RS Stock No.:
831-8813
Mfr. Part No.:
53C350K
Manufacturer:
Honeywell
Honeywell

Discontinued product
RS Stock No.:
831-8813
Mfr. Part No.:
53C350K
Manufacturer:
Honeywell

Non Compliant

COO (Country of Origin):
MX

Technical data sheets


Legislation and Compliance

Non Compliant

COO (Country of Origin):
MX

Product Details

53 Series Industrial Potentiometers from Honeywell



Features & Benefits:




Specifications

AttributeValue
Potentiometer TypeRotary
Maximum Resistance50kΩ
Number of Gangs1
Power Rating2W
Electrical TaperLinear
Element MaterialConductive Plastic
Mounting TypePanel Mount
Termination StyleSolder Lug
Shaft Length22.2mm
Shaft Diameter6.35 mm
Tolerance±10%
Actuator TypeSlotted Shaft
Series53C
Discontinued product