- RS Stock No.:
- 769-2283
- Mfr. Part No.:
- P16SNP471MAB15
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 769-2283
- Mfr. Part No.:
- P16SNP471MAB15
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Knob Potentiometer with Switch - P16S
The P16S series of panel mounted potentiometers with a switch, consisting of a knob driving and incorporating a cermet potentiometer. This unique design minimise the amount space required behind the panel to accommodate the mounting hardware and terminals. Applications for P16S potentiometer include: Portable equipment; Communication headsets; Night vision goggles; Cockpit panel controls
Compact design
Detent and electric cut off at beginning of travel
Fully sealed and panel sealed
Tested according to CECC 41000 or IEC 60393-1
Detent and electric cut off at beginning of travel
Fully sealed and panel sealed
Tested according to CECC 41000 or IEC 60393-1
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 470Ω |
Number of Gangs | 1 |
Number of Turns | 1 |
Power Rating | 1W |
Electrical Taper | Linear |
Element Material | Cermet |
Mounting Type | Panel Mount |
Termination Style | Solder Lug |
Shaft Length | 8.8mm |
Shaft Diameter | 16 mm |
Series | P16S |
Actuator Type | Knurled Shaft |
Tolerance | ±20% |