- RS Stock No.:
- 763-7145
- Mfr. Part No.:
- Y00535K00000J0L
- Brand:
- Vishay Foil Resistors
Discontinued product
- RS Stock No.:
- 763-7145
- Mfr. Part No.:
- Y00535K00000J0L
- Brand:
- Vishay Foil Resistors
Legislation and Compliance
Product Details
Accutrim 1240 Series (RJ26 Style)
Accutrim™ 1240 Series (RJ26 Style) ultra high precision Bulk Metal® Foil resistors offering proven reliability and excellent stability under different environmental conditions. The Accutrim™ 1240 Square trimming potentiometers are designed to meet or exceed the requirements of MIL-PRF-39035, Char. H with a smooth and unidirectional output. The 1240 Series have a virtually back lash-free adjustment mechanism, enabling them to be set both quickly and accurately whilst retaining the setting precisely on target.
Multi Turn - Precision
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 5kΩ |
Number of Turns | 21 |
Power Rating | 0.25W |
Mounting Type | Through Hole |
Termination Style | Solder Pin |
Tolerance | ±5% |
Series | 1240 |