- RS Stock No.:
- 745-6807
- Mfr. Part No.:
- 1-1624227-3
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 745-6807
- Mfr. Part No.:
- 1-1624227-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
6mm Spindle Operated Potentiometer 54 Series
Advanced Carbon Polymer element technology
Not Sealed, High Quality
Side Adjustment Location
Adjustment Style: Spindle
Tolerance 20%
Shaft Style: Flatted, 6mm Diameter x 30 mm Long
Not Sealed, High Quality
Side Adjustment Location
Adjustment Style: Spindle
Tolerance 20%
Shaft Style: Flatted, 6mm Diameter x 30 mm Long
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 470Ω |
Number of Gangs | 1 |
Number of Turns | 1 |
Power Rating | 0.2W |
Electrical Taper | Linear |
Element Material | Carbon |
Mounting Type | Panel Mount |
Termination Style | Pin |
Shaft Length | 30mm |
Shaft Diameter | 6 mm |
Tolerance | ±20% |
Series | 54 |
Actuator Type | Round Shaft |