- RS Stock No.:
- 234-6544
- Mfr. Part No.:
- RSA0K12B1019
- Brand:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 234-6544
- Mfr. Part No.:
- RSA0K12B1019
- Brand:
- Alps Alpine
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
RSA0K series professional audio potentiometers
RS range of high quality rectilinear potentiometers ideally suited to audio applications (mixing desk potentiometers).
Black buttons, low profile, delivered separately (models adapted to different lever types).
Black buttons, low profile, delivered separately (models adapted to different lever types).
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 10kΩ |
Power Rating | 0.5W |
Termination Style | Solder Lug |
Tolerance | ±20% |
Series | RSA0K |