- RS Stock No.:
- 173-0773
- Brand:
- RS PRO
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 5)
$214.124
(exc. GST)
$235.536
(inc. GST)
Units | Per unit | Per Box* |
5 - 5 | $214.124 | $1,070.62 |
10 - 15 | $208.774 | $1,043.87 |
20 + | $205.562 | $1,027.81 |
*price indicative |
- RS Stock No.:
- 173-0773
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Conductive Plastic Linear Motion Potentiometer (Screw Driver Slot)
This series of linear potentiometers provide resistance of 10KΩ and are constructed from a long life conductive plastic resistance element with anodised aluminium housing.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | 149618 |
Shaft Diameter | 4mm |
Related links
- Connector Wrenches
- RS PRO Enamelled Steel Open Push-On Fastener for 4mm Shaft
- RS PRO Linear Transducer, 22mm Shaft
- RS PRO Linear Transducer
- RS PRO Hybrid 17.5mNm Torque 1.8° 4mm Shaft
- RS PRO Hybrid 30mNm Torque 1.8° 4mm Shaft
- RS PRO 11mm Black Potentiometer Knob for 4mm Shaft
- RS PRO Linear Transducer, 6mm Shaft