Vishay 1 Gang Rotary Cermet Potentiometer with an 6.35 mm Dia. Shaft - 500Ω, ±10%, 1W Power Rating, Linear, Panel Mount
This image is representative of the product range
450 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 167-9631
- Mfr. Part No.:
- 14910F0GJSX10501KA
- Manufacturer:
- Vishay
units | Per unit | Per Box* |
50 + | $16.219 | $810.95 |
*price indicative |
<B>Vishay 149 Series Potentiometers</B>
Supplied with
Attribute | Value |
Potentiometer Type | Rotary |
Maximum Resistance | 500Ω |
Number of Gangs | 1 |
Number of Turns | 1 |
Power Rating | 1W |
Electrical Taper | Linear |
Element Material | Cermet |
Mounting Type | Panel Mount, Through Hole |
Termination Style | Pin |
Shaft Length | 22.2mm |
Shaft Diameter | 6.35 mm |
Tolerance | ±10% |
Actuator Type | Slotted Shaft |
Series | 149 |