- RS Stock No.:
- 167-9428
- Mfr. Part No.:
- 140B00203
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 167-9428
- Mfr. Part No.:
- 140B00203
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
13mm 140 Series
Vishay 140B range of precision wirewound bushing mount potentiometers.
Wirewound potentiometer
Only 13mm diameter and 12mm behind panel
High power rating relative to size
0.5 million shaft revolutions
Stainless steel shaft and anodised aluminium housing, gold plated terminals
Only 13mm diameter and 12mm behind panel
High power rating relative to size
0.5 million shaft revolutions
Stainless steel shaft and anodised aluminium housing, gold plated terminals
Supplied with
metal lockwasher and nut
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 20kΩ |
Number of Gangs | 1 |
Number of Turns | 1 |
Power Rating | 2W |
Electrical Taper | Linear |
Element Material | Wirewound |
Mounting Type | Panel Mount |
Termination Style | Turret |
Shaft Length | 17.8mm |
Shaft Diameter | 3.18 mm |
Actuator Type | Slotted Shaft |
Series | 140 |
Tolerance | ±5% |