Bourns Potentiometer, 5kΩ, ±30%, 0.05W 3382H-2-502

  • RS Stock No. 167-5336
  • Mfr. Part No. 3382H-2-502
  • Manufacturer Bourns
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

12 mm Rotary Position Sensor - 3382 Series

The 3382 Series thin profile, 12mm Square rotary position sensors are designed to be dust proof and have a rotational life of one million rotational cycles.

Range of resistance values
Surface mount or through-hole options
D-slot rotor
Low profile
Electrical Angle: 330°
Independent Linearity: ±2%
1,000,000 rotational cycles
Lead free board process compatible*

Applications for the 3382 series rotary position sensor include: General Electronics; Robotics; White Goods

General Electronics:

Portable electronic equipment
Digital cameras
Industrial equipment and controls
Volume control on audio equipment
Onboard control panel
Operating mode adjustment

Robotics:

Detection of robot joint angles
Joystick controllers
Motor wheelchair
Motion controllers
Automation systems for motion and control functions

White Goods:

Mechanical compartment systems for home appliances
Kitchen clapboard opening systems
Dishwasher control systems
Detection of air conditioner damper angles
Washer and dryer control systems
In-wall temperature control systems
Motherboard control for heating systems

Note

Refer to Bourns recommendations for soldering and cleaning processes in the Library of the Bourns website, http://www.bourns.com/

Specifications
Attribute Value
Maximum Resistance 5 kΩ
Power Rating 0.05W
Mounting Type Through Hole
Termination Style Tab
Tolerance ±30%
Series 3382
Discontinued product
Related Products
6574S Series 51mm Single Turn Precision Potentiometer The ...
Description:
6574S Series 51mm Single Turn Precision Potentiometer The Bourns 65 series servo mount style single turn precision potentiometers with a front shaft supported by front and rear precision ball bearings Features and Benefits:All models provide excellent reliability and high quality ...
250mW 4mm Sealed 3314G Series - Straight Slot ...
Description:
250mW 4mm Sealed 3314G Series - Straight Slot Miniature (nominal 4mm square case)Excellent mounting efficiency Suitable for flow/reflow soldering /hand solder Ideal for automatic assembly Meets standard EIA and EIAJ footprint Miniature (nominal 4mm square case)Excellent mounting efficiency Suitable for ...
Cermet 3306P Top Adjust Bourns® 3306F Series 6mm ...
Description:
Cermet 3306P Top Adjust Bourns® 3306F Series 6mm Round Trimpot® Trimming Potentiometer Cross slot adjustment Horizontal mounting system Dust / splash resistant coversPC board stand-off's and retention feature Lead-free terminals Bourns® 3306F Series 6mm Round Trimpot® Trimming Potentiometer. Cross slot ...
3386H Side Adjust Bourns® 3386 3/8" Square Single ...
Description:
3386H Side Adjust Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®). Wide choice of styles including finger adjust Sealed to withstand immersion board washing Moulded body with built-in PCB stand-offs.