- RS Stock No.:
- 167-4579
- Mfr. Part No.:
- 3386V-1-202LF
- Brand:
- Bourns
250 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 50)
$2.076
(exc. GST)
$2.284
(inc. GST)
Units | Per unit | Per Tube* |
50 - 50 | $2.076 | $103.80 |
100 - 150 | $2.024 | $101.20 |
200 + | $1.993 | $99.65 |
*price indicative |
- RS Stock No.:
- 167-4579
- Mfr. Part No.:
- 3386V-1-202LF
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
3386V Side Adjust
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Single Turn 10mm Cermet
Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)
Wide choice of styles including finger adjust
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 2kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Power Rating | 0.5W |
Series | 3386 |
Termination Style | PC Pin |
Tolerance | ±10% |
Length | 9.53mm |
Mechanical Rotation | 310° |
Element Material | Cermet |