- RS Stock No.:
- 167-4578
- Mfr. Part No.:
- 3386V-1-501LF
- Brand:
- Bourns
On back order for despatch 28/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 50)
$2.299
(exc. GST)
$2.529
(inc. GST)
Units | Per unit | Per Tube* |
50 - 50 | $2.299 | $114.95 |
100 - 150 | $2.241 | $112.05 |
200 + | $2.207 | $110.35 |
*price indicative |
- RS Stock No.:
- 167-4578
- Mfr. Part No.:
- 3386V-1-501LF
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
3386V Side Adjust
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Single Turn 10mm Cermet
Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)
Wide choice of styles including finger adjust
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 500Ω |
Mounting Type | Through Hole |
Number of Turns | 1 |
Power Rating | 0.5W |
Series | 3386 |
Termination Style | PC Pin |
Tolerance | ±10% |
Length | 9.53mm |
Mechanical Rotation | 310° |
Element Material | Cermet |