- RS Stock No.:
- 161-6919
- Mfr. Part No.:
- PTE60-122C-104B2
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 161-6919
- Mfr. Part No.:
- PTE60-122C-104B2
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PTE Series - Low Profile Slide Potentiometer
PTE Series low profile slide potentiometers with a long life carbon element and either linear or audio tapers. The PTE series slide potentiometers are available in dual gang format and have a tracking error within ±2dB. Applications for the PTE series include mixing consoles, drum machines, keyboards and synthesisers and equalisers.
60 mm travel length
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Slide |
Maximum Resistance | 100kΩ |
Number of Gangs | 2 |
Power Rating | 0.2W |
Electrical Taper | Linear |
Element Material | Carbon |
Mounting Type | Through Hole |
Termination Style | Pin |
Shaft Length | 12mm |
Travel Length | 60mm |
Tolerance | ±20% |
Actuator Type | Lever |
Series | PTE |