- RS Stock No.:
- 154-8243
- Mfr. Part No.:
- RS60N1219A04
- Brand:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 154-8243
- Mfr. Part No.:
- RS60N1219A04
- Brand:
- Alps Alpine
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Low-profile type with excellent operability adds flexibility in set design.
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Slide |
Maximum Resistance | 10kΩ |
Number of Gangs | 2 |
Power Rating | 0.1W |
Electrical Taper | Logarithmic |
Element Material | Metal |
Mounting Type | Through Hole |
Termination Style | Solder |
Shaft Length | 8.2mm |
Travel Length | 60mm |
Tolerance | ±20% |
Series | RS60N |
Actuator Type | Lever |