- RS Stock No.:
- 154-8232
- Mfr. Part No.:
- RS30111A9012
- Brand:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 154-8232
- Mfr. Part No.:
- RS30111A9012
- Brand:
- Alps Alpine
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Solderable with auto dipping and available in a wide variety.
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Slide |
Number of Gangs | 1 |
Power Rating | 0.2W |
Electrical Taper | Linear |
Mounting Type | Through Hole |
Termination Style | Solder |
Shaft Length | 10mm |
Travel Length | 30mm |
Tolerance | ±20% |
Actuator Type | Lever |
Series | RS301 |