- RS Stock No.:
- 154-8168
- Mfr. Part No.:
- RK1191110001
- Brand:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 154-8168
- Mfr. Part No.:
- RK1191110001
- Brand:
- Alps Alpine
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
1.5mm-Travel Push-on Switch Achieved in a Low-Profile Height of Only 5mm
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Number of Gangs | 1 |
Number of Turns | 1 |
Power Rating | 0.05W |
Electrical Taper | Linear |
Element Material | Metal |
Mounting Type | Surface Mount |
Termination Style | Solder |
Shaft Length | 15mm |
Shaft Diameter | 6 mm |
Series | RK119 |
Actuator Type | Flatted Shaft |
Tolerance | ±20% |