RS PRO 4 Gang Rotary Wirewound Potentiometer with a 6.35 mm Dia. Shaft, 5kΩ, ±10%, 1.5W, Linear

  • RS Stock No. 812-847
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

40mm CLR4000 Series

Brought to you by RS PRO, a series of rotary potentiometers suitable for various applications. Widely used within electronics, each model can be mounted within various devices or even on PCB applications. These particular models have a linear taper and will excel within audio or electronic uses. All models are highly reliable and excellent quality.

Features and Benefits

Robust construction
Long shaft style (68mm)
Low terminal resistance (0.2Ω)
Good linearity (1% typical)

What is a potentiometer?

A potentiometer is a variable resistor which increases or decreases the resistance in an application. Usually available as either digital or analogue, there are two main types of potentiometers, rotary and linear.

• Linear - comes in a rectangle strip shape and can be pulled up or down for the required resistance, Used a lot within sound systems for mic output or volume control.
• Rotary - the shaft is housed by a knob, you would find these on dimmer switches or speakers, turning (usually to the right) will increase the resistance amplifying the output, whether that is light, sound or voltage.

How do potentiometers work?

Used in various applications, potentiometers operate as a resistor for electronic devices. As an example, a dimmer switch you would find in place of a light switch would house a potentiometer. Whichever direction it is turned, either increases or decreases the resistance, manipulating the light output from the bulb. Another common use would be speaker or sound systems, operating as a volume switch. There are various types of element material, usually as rotary or linear, such as:

• Wire-wound
• Conductive
• Plastic
• Carbon
• Cermet

Supplied with

metal lock washer and nut

Specifications
Attribute Value
Potentiometer Type Rotary
Maximum Resistance 5 kΩ
Number of Gangs 4
Number of Turns 1
Power Rating 1.5W
Electrical Taper Linear
Element Material Wirewound
Mounting Type Panel Mount
Termination Style Solder Lug
Shaft Diameter 6.35 mm
Tolerance ±10%
Actuator Type Linear Shaft
Series CLR4000
10 : Next working day (AU stock)
51 : 5 working days (Global stock)
Price (ex. GST) Each
$ 103.37
(exc. GST)
$ 113.71
(inc. GST)
units
Per unit
1 - 9
$103.37
10 - 49
$99.05
50 - 99
$95.25
100 - 249
$91.83
250 +
$89.56
Related Products
Description:
16 mm 91 Series Bourns 91 Series are single turn, rotary linear potentiometers Features and Benefits:Available in various pin-out configurations One piece shaft and rotor assembly Panel and PCB mountable Conductive plastic resistance element Linear and audio (log) output track ...
Vishay 149 Series Potentiometers 1/2" (127 mm) Conductive ...
Description:
Vishay 149 Series Potentiometers 1/2" (127 mm) Conductive Plastic and Cermet Potentiometer • Cermet element• Low temperature coefficient (± 150 ppm/°C)• Single turn potentiometer• Single track, dual track or single track switched versions• Excellent stability• Smooth feel• ...
RS 40mm Wirewound Potentiometers This series of RS ...
Description:
RS 40mm Wirewound Potentiometers This series of RS potentiometers offer a range of resistance options between 100Ω and 10kΩ They are single turn wirewound potentiometers with a 6mm diameter shaft and a rotational life of 100,000 revolutions. ±10% standard resistance ...
Vishay 351 HE Series Single Turn Bushing Mount ...
Description:
Vishay 351 HE Series Single Turn Bushing Mount Sensors Vishay 351 HE series single-turn, bushing-mount sensors feature Hall Effect technology for applications in harsh environments The Hall Effect technology of the new 351 HE series gives it the ability to ...