- RS Stock No.:
- 783-0120
- Mfr. Part No.:
- KNS701BA1/4
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 783-0120
- Mfr. Part No.:
- KNS701BA1/4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Knob series KNS
Specifications
Attribute | Value |
---|---|
Shaft Size | 6.35mm |
Knob Diameter | 28.4mm |
Shaft Type | Circular |
Knob Height | 15.9mm |
Body Colour | Black |
Indicator Colour | Black |
For Use With | Switch |
Knob Type | Grub Screw |
Material | Aluminium |