- RS Stock No.:
- 167-9536
- Mfr. Part No.:
- 11A21B010
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 167-9536
- Mfr. Part No.:
- 11A21B010
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
11-Turn 25.4mm Diameter Dial Mechanism
Choice of satin chrome with black markings or black chrome with white markings
High quality precision mechanism
Positive click action transfer point
Locking lever for fixed position
High quality precision mechanism
Positive click action transfer point
Locking lever for fixed position
Supplied with
locking key, nut & mounting instructions.
Specifications
Attribute | Value |
---|---|
Shaft Size | 6.35mm |
Shaft Type | Circular |
Knob Diameter | 25.4mm |
Knob Height | 22.2mm |
Body Colour | Black |
Indicator Colour | White |
Model | Model 11 |
Material | Satin |
Knob Type | Dial |