- RS Stock No.:
- 167-9476
- Mfr. Part No.:
- 28A11B08
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 167-9476
- Mfr. Part No.:
- 28A11B08
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
21-Turn 28mm Diameter Dial Mechanism
Choice of satin anodised finish with white markings on a black background or black chrome with white markings
High quality precision mechanism with ball bearing movement
Positive 'click' action transfer point
Locking lever for fixed position, special mounting spacer
High quality precision mechanism with ball bearing movement
Positive 'click' action transfer point
Locking lever for fixed position, special mounting spacer
Supplied with
locking key, nut & mounting instructions.
Specifications
Attribute | Value |
---|---|
Shaft Size | 6.35mm |
Knob Diameter | 23mm |
Knob Height | 25.4mm |
Body Colour | Black |
Indicator Colour | White |
Knob Type | Dial |