- RS Stock No.:
- 667-9182
- Mfr. Part No.:
- TEP130-PX
- Brand:
- Tecnomatic
Discontinued product
- RS Stock No.:
- 667-9182
- Mfr. Part No.:
- TEP130-PX
- Brand:
- Tecnomatic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Tecnomatic Positive Displacement Pump
The Tecnomatic positive displacement air-operated, self-priming, double diaphragm pump. It is an effective product with a maximum flow rate of 132L/minute. The air operation ensures the pump is safe for use in hazardous environments as well. It is suitable for a wide range of applications including automotive, chemical and pharmaceutical industries.
Note:
Check the chemical compatibility prior to purchase.
Caution:
Do not use for volatile low flash point solvents or fuels, also unsuitable for flammable liquids or in an explosive atmosphere.
Note:
Check the chemical compatibility prior to purchase.
Caution:
Do not use for volatile low flash point solvents or fuels, also unsuitable for flammable liquids or in an explosive atmosphere.
Features and Benefits
Pump body is made of polypropylene
Can running dry without damage
High clearance check-valves for good solids handling
Flow rate can be varied by adjusting air inlet pressure
High suction lift up to 80m
Robust design
Stall free performance
Oil free- no contamination
Can running dry without damage
High clearance check-valves for good solids handling
Flow rate can be varied by adjusting air inlet pressure
High suction lift up to 80m
Robust design
Stall free performance
Oil free- no contamination
Applications
Chemicals
Solvents
Plating
Acids
Oils
Inks
Glues
Alkalis
Enamel polyester paint
wastewater
Cooling liquids
Foams
Hydraulic oils
Solvents
Plating
Acids
Oils
Inks
Glues
Alkalis
Enamel polyester paint
wastewater
Cooling liquids
Foams
Hydraulic oils
Specifications
Attribute | Value |
---|---|
Pump Type | Diaphragm |
Drive Type | Air |
Maximum Flow Rate | 132L/min |
Maximum Head | 80m |
Input Connection | 1 in Push Fit |
Output Connection | 1 in Push Fit |
Series | TEP132 |
Body Material | PP |
Input Connection Size | 1in |
Output Thread Standard or Connection Type | Push Fit |
Input Thread Standard or Connection Type | Push Fit |
Output Connection Size | 1in |