- RS Stock No.:
- 122-6644
- Mfr. Part No.:
- T240-ANB-D
- Brand:
- Tecnomatic
Discontinued product
- RS Stock No.:
- 122-6644
- Mfr. Part No.:
- T240-ANB-D
- Brand:
- Tecnomatic
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Tecnomatic Air Operated Double Diaphragm Pumps
Robust, self-priming, seal-less diaphragm pumps suitable for a wide range of applications including Automotive, Chemical and Pharmaceutical industries.
Can run dry without damage
High clearance check-valves for good solids handling
Flow rate can be varied by adjusting air inlet pressure
Air operation ensures the pumps are safe for use in hazardous environments
For Service Kit contents and pump compatibility, please see datasheet attached
High clearance check-valves for good solids handling
Flow rate can be varied by adjusting air inlet pressure
Air operation ensures the pumps are safe for use in hazardous environments
For Service Kit contents and pump compatibility, please see datasheet attached
Note
Check chemical compatibility prior to purchase.
Caution
Do not use for volatile low flash point solvents or fuels, also un-suitable for flammable liquids or in explosive atmospheres.
Specifications
Attribute | Value |
---|---|
Pump Type | Diaphragm |
Drive Type | Air |
Maximum Flow Rate | 240L/min |
Maximum Head | 8.5m |
Series | T240 |
Body Material | Aluminium |
Wetted Materials | Aluminium Body, NBR Diaphragms, NBR Valve Balls |
Input Connection Size | 1-1/2in |
Output Thread Standard or Connection Type | Plain |
Output Connection Size | 1-1/2in |
Input Thread Standard or Connection Type | Plain |