- RS Stock No.:
- 193-9598
- Mfr. Part No.:
- TLE5309D E1211
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 193-9598
- Mfr. Part No.:
- TLE5309D E1211
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
Separate supply pins for AMR and GMR sensor
Diverse redundant design with one GMR sensor (top die) and one AMR sensor (bottom die) in one package
Low current consumption and very fast start up
360° contactless angle measurement
Immune to airgap variations due to MR based sensing principle
Operating temperature: -40°C to 125°C (ambient temperature)
Target Applications:
The TLE5309D angle sensor is designed for angular position sensing in safety critical automotive applications. Its high accuracy and 360° measurement range combined with short propagation delay makes it suitable for systems with high speeds and high accuracy demands such as brush-less DC (BLDC) motors for actuators and electric power steering systems (EPS). At the same time its fast start-up time and low overall power consumption enables the device to be employed for low-power turn counting. Extremely low power consumption can be achieved with power cycling, where the advantage of fast power on time reduces the average power consumption.
BLDC motors for electric power steering (EPS)
Low-power turn counter
Diverse redundant design with one GMR sensor (top die) and one AMR sensor (bottom die) in one package
Low current consumption and very fast start up
360° contactless angle measurement
Immune to airgap variations due to MR based sensing principle
Operating temperature: -40°C to 125°C (ambient temperature)
Target Applications:
The TLE5309D angle sensor is designed for angular position sensing in safety critical automotive applications. Its high accuracy and 360° measurement range combined with short propagation delay makes it suitable for systems with high speeds and high accuracy demands such as brush-less DC (BLDC) motors for actuators and electric power steering systems (EPS). At the same time its fast start-up time and low overall power consumption enables the device to be employed for low-power turn counting. Extremely low power consumption can be achieved with power cycling, where the advantage of fast power on time reduces the average power consumption.
BLDC motors for electric power steering (EPS)
Low-power turn counter
Specifications
Attribute | Value |
---|---|
Sensor Type | Position Sensors |
Mounting Type | Surface Mount |
Maximum Operating Supply Voltage | 5 V |
Package Type | PG-DSO |
Pin Count | 16 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Automotive Standard | AEC-Q100 |