- RS Stock No.:
- 193-9597
- Mfr. Part No.:
- TLE5014S16D
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 193-9597
- Mfr. Part No.:
- TLE5014S16D
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
Giant Magneto Resistance (GMR)-based principle
Two identical dies in one package (providing channel 1 and channel 2 output)
Fully redundant 2-channel solution
High voltage and reverse polarity capability
EEPROM for storage of configuration (e.g. zero angle) and customer specific ID
12 bit representation of absolute angle value on the output
Max. 1° angle error over lifetime and temperature range
Internal safety mechanisms with diagnostic coverage >97% for each channel
Interfaces: PWM, SPC, SENT
32 point look-up table to correct for systematic angle errors (e.g. magnetic circuit)
112 bit customer ID (programmable)
Target Applications:
Steering angle sensor
Pedal
Safety application
Two identical dies in one package (providing channel 1 and channel 2 output)
Fully redundant 2-channel solution
High voltage and reverse polarity capability
EEPROM for storage of configuration (e.g. zero angle) and customer specific ID
12 bit representation of absolute angle value on the output
Max. 1° angle error over lifetime and temperature range
Internal safety mechanisms with diagnostic coverage >97% for each channel
Interfaces: PWM, SPC, SENT
32 point look-up table to correct for systematic angle errors (e.g. magnetic circuit)
112 bit customer ID (programmable)
Target Applications:
Steering angle sensor
Pedal
Safety application
Specifications
Attribute | Value |
---|---|
Sensor Type | Position Sensors |
Mounting Type | Surface Mount |
Package Type | PG-DSO |
Pin Count | 16 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |