Rotary Position Sensor,TLE5014P16D

  • RS Stock No. 193-9595
  • Mfr. Part No. TLE5014P16D
  • Manufacturer Infineon
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Giant Magneto Resistance (GMR)-based principleTwo identical dies in one package (providing channel 1 and channel 2 output)Fully redundant 2-channel solutionHigh voltage and reverse polarity capabilityEEPROM for storage of configuration (e.g. zero angle) and customer specific ID12 bit representation of absolute angle value on the outputMax. 1° angle error over lifetime and temperature rangeInternal safety mechanisms with diagnostic coverage >97% for each channelInterfaces: PWM, SPC, SENT 32 point look-up table to correct for systematic angle errors (e.g. magnetic circuit)112 bit customer ID (programmable)Target Applications:Steering angle sensorPedalSafety application

Specifications
Attribute Value
Output Type Analogue
Mounting Type Surface Mount
Package Type PG-DSO
Pin Count 16
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Dimensions 5 x 3.9 x 1.02mm
Automotive Standard ISO 26262
2500 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 13.88
(exc. GST)
$ 15.27
(inc. GST)
units
Per unit
1 - 49
$13.88
50 - 99
$11.97
100 - 249
$10.40
250 +
$9.94
Packaging Options: