Rotary Position Sensor,TLE5009 E2010

  • RS Stock No. 193-9591
  • Mfr. Part No. TLE5009 E2010
  • Manufacturer Infineon
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

3V to 5.5V operating supply voltageLow current consumption and very quick start upOvervoltage detection360° contactless angle measurementOutput amplitude optimized for circuits with 3.3V or 5V supply voltage (type -E10x0 or -E20x0 respectively)Immune to air gap variations due to GMR based sensing principleOutput amplitude constant over a wide temperature range: -40°C to 150°C (junction temperature)High accuracy typically 0.6° overall angle error Green package with lead-free (Pb-free) platingTarget Applications:Rotor position sensing for electric motor commutationRotary switchesSteering angle sensingValve or flap position sensing

Specifications
Attribute Value
Output Type Analogue
Mounting Type Surface Mount
Package Type PG-DSO
Pin Count 8
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +150 °C
Minimum Operating Supply Voltage 3 V
Maximum Operating Supply Voltage 5.5 V
Dimensions 5 x 4 x 1.45mm
Automotive Standard AEC-Q100
2498 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 2)
$ 10.82
(exc. GST)
$ 11.90
(inc. GST)
units
Per unit
Per Pack*
2 - 48
$10.82
$21.64
50 - 98
$9.34
$18.68
100 - 248
$8.11
$16.22
250 +
$7.73
$15.46
*price indicative
Packaging Options:
Related Products
A range of Hall-effect magnetic sensors from Silicon ...
Description:
A range of Hall-effect magnetic sensors from Silicon Labs The devices combine chopper-stabilized Hall elements, low-noise amplifiers, 13-bit ADCs and comparators to produce high precision magnetically activated switches. The device output changes state if the pre-programmed magnetic threshold is crossed, ...
The AS5047D is a high-resolution rotary position sensor ...
Description:
The AS5047D is a high-resolution rotary position sensor for fast absolute angle measurement over a full 360-degree range The integrated circuit is a 14-bit on-axis magnetic rotary position sensor with 11-bit decimal and binary incremental pulse count. DAEC Dynamic Angle ...
The AS5601 is an easy-to-program 12-bit On-Axis Magnetic ...
Description:
The AS5601 is an easy-to-program 12-bit On-Axis Magnetic Rotary Position Sensor with quadrature incremental and push button output This contactless Encoder measures the absolute angle of a diametric magnetised on-axis magnet. Contactless angle measurement insensitive to dust and dirt Simple ...
The AS5162 is a contactless Hall-based magnetic position ...
Description:
The AS5162 is a contactless Hall-based magnetic position sensor for high accuracy angular measurement over a full turn of 360° The integrated circuit is a 12-bit rotary position sensor with linear analogue output and overvoltage protection. 360º contactless high-resolution angular ...