- RS Stock No.:
- 193-9589
- Mfr. Part No.:
- TLE5009 E2000
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 193-9589
- Mfr. Part No.:
- TLE5009 E2000
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
3V to 5.5V operating supply voltage
Low current consumption and very quick start up
Overvoltage detection
360° contactless angle measurement
Output amplitude optimized for circuits with 3.3V or 5V supply voltage (type -E10x0 or -E20x0 respectively)
Immune to air gap variations due to GMR based sensing principle
Output amplitude constant over a wide temperature range: -40°C to 150°C (junction temperature)
High accuracy typically 0.6° overall angle error
Green package with lead-free (Pb-free) plating
Target Applications:
Rotor position sensing for electric motor commutation
Rotary switches
Steering angle sensing
Valve or flap position sensing
Low current consumption and very quick start up
Overvoltage detection
360° contactless angle measurement
Output amplitude optimized for circuits with 3.3V or 5V supply voltage (type -E10x0 or -E20x0 respectively)
Immune to air gap variations due to GMR based sensing principle
Output amplitude constant over a wide temperature range: -40°C to 150°C (junction temperature)
High accuracy typically 0.6° overall angle error
Green package with lead-free (Pb-free) plating
Target Applications:
Rotor position sensing for electric motor commutation
Rotary switches
Steering angle sensing
Valve or flap position sensing
Specifications
Attribute | Value |
---|---|
Sensor Type | Position Sensors |
Mounting Type | Surface Mount |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 3 V |
Package Type | PG-DSO |
Pin Count | 8 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Automotive Standard | AEC-Q100 |