- RS Stock No.:
- 193-9588
- Mfr. Part No.:
- TLE5009 E2000
- Brand:
- Infineon
Available for back order.
Added
Price (ex. GST) Each (On a Reel of 2500)
$2.242
(exc. GST)
$2.466
(inc. GST)
Units | Per unit | Per Reel* |
2500 + | $2.242 | $5,605.00 |
*price indicative |
- RS Stock No.:
- 193-9588
- Mfr. Part No.:
- TLE5009 E2000
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
3V to 5.5V operating supply voltage
Low current consumption and very quick start up
Overvoltage detection
360° contactless angle measurement
Output amplitude optimized for circuits with 3.3V or 5V supply voltage (type -E10x0 or -E20x0 respectively)
Immune to air gap variations due to GMR based sensing principle
Output amplitude constant over a wide temperature range: -40°C to 150°C (junction temperature)
High accuracy typically 0.6° overall angle error
Green package with lead-free (Pb-free) plating
Target Applications:
Rotor position sensing for electric motor commutation
Rotary switches
Steering angle sensing
Valve or flap position sensing
Low current consumption and very quick start up
Overvoltage detection
360° contactless angle measurement
Output amplitude optimized for circuits with 3.3V or 5V supply voltage (type -E10x0 or -E20x0 respectively)
Immune to air gap variations due to GMR based sensing principle
Output amplitude constant over a wide temperature range: -40°C to 150°C (junction temperature)
High accuracy typically 0.6° overall angle error
Green package with lead-free (Pb-free) plating
Target Applications:
Rotor position sensing for electric motor commutation
Rotary switches
Steering angle sensing
Valve or flap position sensing
Specifications
Attribute | Value |
---|---|
Sensor Type | Position Sensors |
Mounting Type | Surface Mount |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 3 V |
Package Type | PG-DSO |
Pin Count | 8 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Automotive Standard | AEC-Q100 |
Related links
- Cutting Mats
- Connector Wrenches
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- RS PRO E2000 to E2000 Single Mode Simplex Fibre Optic Adapter