Rotary Position Sensor,TLE5009 E1000

  • RS Stock No. 193-9584
  • Mfr. Part No. TLE5009 E1000
  • Manufacturer Infineon
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

3V to 5.5V operating supply voltageLow current consumption and very quick start upOvervoltage detection360° contactless angle measurementOutput amplitude optimized for circuits with 3.3V or 5V supply voltage (type -E10x0 or -E20x0 respectively)Immune to air gap variations due to GMR based sensing principleOutput amplitude constant over a wide temperature range: -40°C to 150°C (junction temperature)High accuracy typically 0.6° overall angle error Green package with lead-free (Pb-free) platingTarget Applications:Rotor position sensing for electric motor commutationRotary switchesSteering angle sensingValve or flap position sensing

Specifications
Attribute Value
Output Type Analogue
Mounting Type Surface Mount
Package Type PG-DSO
Pin Count 8
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +150 °C
Minimum Operating Supply Voltage 3 V
Maximum Operating Supply Voltage 5.5 V
Dimensions 5 x 4 x 1.45mm
Automotive Standard AEC-Q100
On back order for despatch 08/09/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 2500)
$ 2.524
(exc. GST)
$ 2.776
(inc. GST)
units
Per unit
Per Reel*
2500 +
$2.524
$6,310.00
*price indicative