- RS Stock No.:
- 193-9582
- Mfr. Part No.:
- TLE5009A16D E2210
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 193-9582
- Mfr. Part No.:
- TLE5009A16D E2210
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
Single and dual die sensor with AMR or GMR technology
Separate supply pins for top and bottom sensor
Low current consumption and quick start up
180°(AMR) and 360°(GMR) contactless angle measurement
Output amplitude optimized for circuits with 3.3 V or 5 V supply voltage
Immune to airgap variations due to MR based sensing principle
Pre-amplified output signals for differential or single-ended applications
Diverse redundance combination of GMR sensor and AMR sensor in one package possible
High accuracy typically 0.1° overall angle error for AMR sensor
Target Applications:
BLDC motors
Pedals and rotary switches
Steering angle sensing
Valve or flap position sensing
Separate supply pins for top and bottom sensor
Low current consumption and quick start up
180°(AMR) and 360°(GMR) contactless angle measurement
Output amplitude optimized for circuits with 3.3 V or 5 V supply voltage
Immune to airgap variations due to MR based sensing principle
Pre-amplified output signals for differential or single-ended applications
Diverse redundance combination of GMR sensor and AMR sensor in one package possible
High accuracy typically 0.1° overall angle error for AMR sensor
Target Applications:
BLDC motors
Pedals and rotary switches
Steering angle sensing
Valve or flap position sensing
Specifications
Attribute | Value |
---|---|
Sensor Type | Position Sensors |
Mounting Type | Surface Mount |
Maximum Operating Supply Voltage | 5 V |
Package Type | PG-DSO |
Pin Count | 16 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Automotive Standard | AEC-Q100 |