- RS Stock No.:
- 172-3006
- Mfr. Part No.:
- RDC9010007
- Brand:
- Alps Alpine
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$43.20
(exc. GST)
$47.52
(inc. GST)
Units | Per unit |
1 - 24 | $43.20 |
25 - 49 | $41.69 |
50 - 99 | $39.73 |
100 + | $38.90 |
- RS Stock No.:
- 172-3006
- Mfr. Part No.:
- RDC9010007
- Brand:
- Alps Alpine
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Alps Alpine RDC9010007is a compact long-life rotary type 3 pin position sensor.
Control part orientation Vertical
Mounting method Reflow (Long-life)
Total resistance 10kΩ
Effective electrical angle 260°
Mounting method Reflow (Long-life)
Total resistance 10kΩ
Effective electrical angle 260°
Specifications
Attribute | Value |
---|---|
Sensor Type | Position Sensors |
Mounting Type | Through Hole |
Maximum Operating Supply Voltage | 5 V |
Pin Count | 3 |
Maximum Operating Temperature | +120 °C |
Minimum Operating Temperature | -40 °C |