- RS Stock No.:
- 172-3002
- Mfr. Part No.:
- RDC9010006
- Brand:
- Alps Alpine
48 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$33.93
(exc. GST)
$37.32
(inc. GST)
Units | Per unit |
1 - 9 | $33.93 |
10 - 24 | $32.75 |
25 - 49 | $31.89 |
50 + | $31.46 |
- RS Stock No.:
- 172-3002
- Mfr. Part No.:
- RDC9010006
- Brand:
- Alps Alpine
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Alps Alpine RDC9010006is a compact long-life rotary type 3 pin position sensor.
Control part orientation Vertical
Mounting method Reflow (Long-life)
Total resistance 3.3kΩ
Effective electrical angle 80°
Mounting method Reflow (Long-life)
Total resistance 3.3kΩ
Effective electrical angle 80°
Specifications
Attribute | Value |
---|---|
Sensor Type | Position Sensors |
Mounting Type | Through Hole |
Maximum Operating Supply Voltage | 5 V |
Pin Count | 3 |
Maximum Operating Temperature | +120 °C |
Minimum Operating Temperature | -40 °C |