Alps Alpine, RD7121008A Resistive Linear Position Sensor

  • RS Stock No. 172-3001
  • Mfr. Part No. RD7121008A
  • Manufacturer Alps Alpine
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Exclusive for headlight angle detection with high accuracy and space-saving design

Specifications
Attribute Value
Sensor Type Resistive
Output Type Linear
Mounting Type Through Hole
Pin Count 3
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Maximum Operating Supply Voltage 12 V dc
Dimensions 18 x 10 x 9mm
14 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 2)
$ 2.89
(exc. GST)
$ 3.18
(inc. GST)
units
Per unit
Per Pack*
2 - 18
$2.89
$5.78
20 - 48
$2.805
$5.61
50 - 98
$2.72
$5.44
100 - 198
$2.69
$5.38
200 +
$2.67
$5.34
*price indicative
Related Products
A range of Hall-effect magnetic sensors from Silicon ...
Description:
A range of Hall-effect magnetic sensors from Silicon Labs featuring chopper-stabilized Hall elements, low-noise amplifiers and 13-bit ADCs which provide a linear outputs proportional to magnetic field strength The Si721x series are available with analogue, PWM or SENT (Single Edge ...
The KMA36 is a highly reliable universal magnetic ...
Description:
The KMA36 is a highly reliable universal magnetic position sensor for precise rotational or linear measurement with a resolution up to 004 degree. These digital position sensors feature a system-on-chip technology that combines a magneto resistive element along with analog ...
The A1318LUA-2-T A1319LUA-5-T by Allegro Microsystems are Hall-effect ...
Description:
The A1318LUA-2-T A1319LUA-5-T by Allegro Microsystems are Hall-effect sensor ICs that are designed to fit angular positions with a high accuracy and small package size The features of the Allegro A1318 and A1319 make them ideal for use in automotive ...
A range of Magneto Resistive Fix Pitch position ...
Description:
A range of Magneto Resistive Fix Pitch position sensors from Sensitec, available in a range of different pitches Each position sensor incorporates two Wheatstone bridges on chip.The sensor outputs are proportional to sine and cosine of the coordinates measured. Each ...