- RS Stock No.:
- 172-2991
- Mfr. Part No.:
- RDCC010002
- Brand:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 172-2991
- Mfr. Part No.:
- RDCC010002
- Brand:
- Alps Alpine
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Non-contact magnetic rotary sensor achieving high precision and long life
Specifications
Attribute | Value |
---|---|
Sensor Type | Position Sensors |
Mounting Type | Screw Mount |
Maximum Operating Supply Voltage | 5 V |
Pin Count | 3 |
Maximum Operating Temperature | +50 °C |
Minimum Operating Temperature | 0 °C |