RS PRO 590 mm blade diameter Tower Portable Fans 23.07 m³/min 3 speed 240V with plug: UK

N

Subtotal (1 unit)*

$72.81

(exc. GST)

$80.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,662 unit(s) shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.81

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
735-032
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Portable Fans

Air Flow

23.07m³/min

Blade Span

590mm

Fan Type

Tower

Number of Speeds

3

Plug Type

UK

Supply Voltage

240V

Height

765mm

Standards/Approvals

EN 60335-1:2012+A11:2014+A13:2017+ EN 60335-2-80:2003+A1:2004+A2:2009

Depth

240mm

Width

240mm

Series

RS PRO

Noise Level

39dB

COO (Country of Origin):
CN
The RS PRO Tower Fan provides a whisper quiet cooling solution for modern workspaces and homes. This sleek unit features intuitive touch buttons and a remote control for effortless adjustment of your environment. With three distinct wind modes, it ensures tailored comfort and effective Air circulation throughout the day.

Automatic oscillation up to 85 degrees

Integrated 12 hour timer function

Motor with overheat protection for safety

Three speed settings for varied airflow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy