RS PRO 750 mm blade diameter Floor Fan 258.3 m³/min 3 speed 230V with plug: Type G - British 3-Pin

N

Subtotal (1 unit)*

$368.12

(exc. GST)

$404.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 187 unit(s) shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$368.12

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
735-031
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Air Flow

258.3m³/min

Product Type

Fan

Blade Span

750mm

Fan Type

Floor

Number of Speeds

3

Plug Type

Type G - British 3-Pin

Supply Voltage

230V

Height

990mm

Width

1005mm

Depth

400mm

Standards/Approvals

EN 60335-1:2012 + A11:2014 + A13:2017 + A1:2019 + A2:2019 + A14:2019 + A15:2021 + A16:2023

Series

RS PRO

Fan Speed

1360rpm

Noise Level

85.3dB

COO (Country of Origin):
CN
The RS PRO Industrial High Velocity 3 Speeds 30 inch Drum Fan provides powerful ventilation for demanding commercial spaces. Built with a heavy duty steel frame, it delivers high performance cooling across construction sites or warehouses. The integrated castors and handle allow for seamless movement and precise Air direction.

Three speed motor moving 258.3m³ per minute

Robust steel casing and guarded blades

Adjustable tilt head for targeted airflow

Extra long 2.45m power cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy