Seaward 352A920-SEA Portable Appliance Tester Software, Accessory Type Software, Software Name PATGuard Pro

  • RS Stock No. 828-2632
  • Mfr. Part No. PATGUARD-PRO
  • Manufacturer Seaward
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

PATGuard PRO Software

Professional level reporting and asset history software. Automatically generates customer and test history database guaranteeing accountability and data reliability.

Automatic record generation
Icon style display easy to navigate
Drag & Drop asset management
Network enabled
Automatic asset re-location
Full test history per asset maintained
Asset tracking and asset management

Specifications
Attribute Value
Accessory Type Software
For Use With PAT Record System
Software Name PATGuard Pro
Minimum Software Requirement Windows 7, Windows Vista, Windows XP
Minimum System Requirement RAM - 150 MB, 500 MHz
Number of Licences 2
Functions Record
2 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
Was $499.00
$ 399.20
(exc. GST)
$ 439.12
(inc. GST)
units
Per unit
1 +
$399.20
Related Products
Lightweight battery powered hand-held tester incorporating all Class ...
Description:
Lightweight battery powered hand-held tester incorporating all Class I and Class II required electrical safety tests. Bluetooth technology enables the wireless connection of bar code scanners & label printers allowing connection-free testing and data transfer directly from the tester to ...
Performs 4 test functions to ensure safety of ...
Description:
Performs 4 test functions to ensure safety of Class I and Class II appliances Readings displayed on large, clear LCD with pass or fail indicationAvailable in Australia/New Zealand and Singapore versions.
Portable desktop appliance testers providing manual or automatic ...
Description:
Portable desktop appliance testers providing manual or automatic electrical equipment safety testing in accordance with DIN VDE 0701-0702. 250V and 500V insulation tests & 200mA continuity testDifferential, substitute & touch current tests with 10 μA resolutionHigh resolution backlit colour screen ...
PAT410 Features:. Large 5.7in. VGA backlit colour screen ...
Description:
PAT410 Features:. Large 5.7in. VGA backlit colour screen for clear & easily understandable results5 user defined soft-keys for direct access to frequently used functions Full QWERTY keypad for easy and precise data entry. 10,000 record memory for interruption-free testing.USB port ...