Seaward 352A920-SEA Portable Appliance Tester Software, Accessory Type Software, Software Name PATGuard Pro

  • RS Stock No. 828-2632
  • Mfr. Part No. PATGUARD-PRO
  • Manufacturer Seaward
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

PATGuard PRO Software

Professional level reporting and asset history software. Automatically generates customer and test history database guaranteeing accountability and data reliability.

Automatic record generation
Icon style display easy to navigate
Drag & Drop asset management
Network enabled
Automatic asset re-location
Full test history per asset maintained
Asset tracking and asset management

Specifications
Attribute Value
Accessory Type Software
For Use With PAT Record System
Software Name PATGuard Pro
Minimum Software Requirement Windows 7, Windows Vista, Windows XP
Minimum System Requirement RAM - 150 MB, 500 MHz
Number of Licences 2
Functions Record
Temporarily out of stock - back order for despatch 28/08/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 2,203.60
(exc. GST)
$ 2,423.96
(inc. GST)
units
Per unit
1 +
$2,203.60
Related Products
NGE-K Licence Key Licence Key for use with ...
Description:
NGE-K Licence Key Licence Key for use with NGE100 Series Power Supplies NGE-K101 Licence Key Ethernet Remote Control Upgrade In addition to the standard USB connector, the upgrade functionality is activated with a key code. This option allows the operator ...
Logo Screen 500 cf recorders Paperless recorders for ...
Description:
Logo Screen 500 cf recorders Paperless recorders for the acquisition, display and electronic storage of measurements5-inch colour screen.3 or 6 measurement inputs, galvanically separated from one another and freely programmable for inputs, thermocouples, resistance probes, current or voltage.Data backup on ...
Hirst Magnetics GM07 & GM08 Guass Meters For ...
Description:
Hirst Magnetics GM07 & GM08 Guass Meters For measurement of flux density and magnetic field strength of DC,AC and peak magnetic fields in SI c.g.s units, these two micropressor-controlled menu-driven instruments are the GM07 & GM08 series. Featuring graphical monochrome ...
Teledyne Le Croy Wave Surfer 10 Trigger and ...
Description:
Teledyne Le Croy Wave Surfer 10 Trigger and Decode Option WS10-1553 TD The Teledyne Le Croy 1553 TD trigger and decode package is for system level protocol debug as well as problem solving for signal quality issues It adds a ...