Protag TPL-2032 Portable Appliance Tester Adapter

  • RS Stock No. 758-6750
  • Mfr. Part No. TPL-2032
  • Manufacturer Protag
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): AU
Product Details

TPL-2032 Three Phase Leakage Adaptor

Power up 10A, 16A, 20A and 32A appliances for a leakage test. Results are displayed on the LCD display with actial leakage reading in mA.

Safe testing of three phase appliances
LCD displays leakage measurement in mA
Connects to portable appliance tester for earth continuity test
Requires 1 x 9V alkaline battery

Specifications
Attribute Value
Accessory Type Leakage Adapter
Temporarily out of stock - back order for despatch 06/02/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 799.00
(exc. GST)
$ 878.90
(inc. GST)
units
Per unit
1 +
$799.00
Related Products
PAT410 Features: Large 5.7in. VGA backlit colour screen ...
Description:
PAT410 Features: Large 5.7in. VGA backlit colour screen for clear & easily understandable results5 user defined soft-keys for direct access to frequently used functions Full QWERTY keypad for easy and precise data entry. 10,000 record memory for interruption-free testing.USB port ...
The 3-in-1 multi-function tester, installation tester and pass/fail ...
Description:
The 3-in-1 multi-function tester, installation tester and pass/fail tester Replaces multimeter, insulation tester, RCD tester, loop impedance tester and phase sequence tester Installation verification tests to AS/NZS3017 covering earth continuity, insulation resistance, polarity, correct connections, fault loop ...
PRO-OPTIMA test tag printer, battery operated with Bluetooth ...
Description:
PRO-OPTIMA test tag printer, battery operated with Bluetooth This printer uses the thermal transfer printing method at a print resolution of 203 dpi. It has 1MB of built in flash memory and RS232 / parallel data interfaces.The PRO-OPTIMA test tag ...
The Test n Tag Pro prints durable synthetic ...
Description:
The Test n Tag Pro prints durable synthetic asset labels which can include barcode, asset number, test date, next test date, user name and test status (dependent on which tester is being used) The Test n Tag Pro is ideal ...